Texas Instruments SN74LS670D 4-stage Surface Mount Shift Register LS, 16-Pin SOIC
- RS Stock No.:
- 809-5905
- Mfr. Part No.:
- SN74LS670D
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5905
- Mfr. Part No.:
- SN74LS670D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Register | |
| Number of Stages | 4 | |
| Logic Family | LS | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Length | 10mm | |
| Width | 4mm | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Register | ||
Number of Stages 4 | ||
Logic Family LS | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge | ||
Minimum Operating Temperature 0 °C | ||
Height 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Related links
- Texas Instruments SN74LS670D 4-stage Surface Mount Shift Register LS, 16-Pin SOIC
- Texas Instruments SN74LS165AN 8-stage Through Hole Shift Register LS, 16-Pin PDIP
- Texas Instruments SN74LS595N 8-stage Through Hole Shift Register LS, 16-Pin PDIP
- Texas Instruments CD74HC4015M 4-stage Surface Mount Shift Register HC, 16-Pin SOIC
- Texas Instruments SN74LS390D 4-stage Surface Mount Binary Counter LS, 16-Pin SOIC
- Texas Instruments CD4021BM 8-stage Surface Mount Shift Register, 16-Pin SOIC
- Texas Instruments SN74LV165AD 8-stage Surface Mount Shift Register LV, 16-Pin SOIC
- Texas Instruments SN74AHC595PW 8-stage Surface Mount Shift Register AHC, 16-Pin SOIC
