onsemi 74VHC164MTCX 1 Surface Shift Register VHC SOP, 14-Pin

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$11.06

(exc. GST)

$12.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.553$11.06

*price indicative

Packaging Options:
RS Stock No.:
803-0967
Mfr. Part No.:
74VHC164MTCX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Shift Register

Package Type

SOP

Logic Family

VHC

Mount Type

Surface

Number of Elements

1

Minimum Supply Voltage

2V

Pin Count

14

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

85°C

Width

4.4mm

Height

1.2mm

Series

74VHC164MTCX

Length

5mm

Standards/Approvals

No

Automotive Standard

No

74VHC Family, Fairchild Semiconductors


Advanced High-Speed CMOS Logic

Operating Voltage 2.0 to 5.5

Compatibility: Input CMOS, Output CMOS

74VHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy