Texas Instruments CD4060BM 14 Surface Binary Counter CD4000 16 SOIC
- RS Stock No.:
- 796-7947
- Mfr. Part No.:
- CD4060BM
- Brand:
- Texas Instruments
This image is representative of the product range
Add 50 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.99
(exc. GST)
$15.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 780 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.399 | $13.99 | - |
| 50 + | $1.383 | $13.83 | $0.80 |
*price indicative
- RS Stock No.:
- 796-7947
- Mfr. Part No.:
- CD4060BM
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Counter | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 14 | |
| Logic Family | CD4000 | |
| Mount Type | Surface | |
| Counter Type | Binary | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Counter IC Clock Frequency | 12 MHz (5V), 8 MHz (15V), 3.5 MHz (10V) | |
| Maximum Supply Voltage | 15V | |
| Standards/Approvals | RoHS | |
| Series | CD4060B | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Height | 1.5mm | |
| Preset Type | Asynchronous | |
| Automotive Standard | No | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | 125°C | |
| Reset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Counter | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 14 | ||
Logic Family CD4000 | ||
Mount Type Surface | ||
Counter Type Binary | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Counter IC Clock Frequency 12 MHz (5V), 8 MHz (15V), 3.5 MHz (10V) | ||
Maximum Supply Voltage 15V | ||
Standards/Approvals RoHS | ||
Series CD4060B | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Height 1.5mm | ||
Preset Type Asynchronous | ||
Automotive Standard No | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature 125°C | ||
Reset Type Asynchronous | ||
4000 Series Counters & Shift Registers, Texas Instruments
4000 CMOS Logic Family, Texas Instruments
Related links
- Texas Instruments 14 Surface Binary Counter CD4000 16 SOIC
- Nexperia HEF4060BT,652 14 Surface Binary Counter 4000 16 SOIC
- Texas Instruments 8 Surface Binary Shift Register HC 16 SOIC
- Nexperia HEF4040BT,652 12 Surface Binary Counter 4000 16 SOIC
- Nexperia 74HCT193D 16-Pin SOIC
- Texas Instruments SN74HC165D 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments SN74HC595DR 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments CD74HC4060M96 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
