onsemi 74VHC595MTCX 1 Surface Shift Register 74VHC TSSOP, 16-Pin
- RS Stock No.:
- 166-1698
- Mfr. Part No.:
- 74VHC595MTCX
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$977.50
(exc. GST)
$1,075.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.391 | $977.50 | - |
| 5000 - 7500 | $0.382 | $955.00 | 2% |
| 10000 + | $0.376 | $940.00 | 3% |
*price indicative
- RS Stock No.:
- 166-1698
- Mfr. Part No.:
- 74VHC595MTCX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Shift Register | |
| Package Type | TSSOP | |
| Logic Family | 74VHC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Series | 74VHC595 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Shift Register | ||
Package Type TSSOP | ||
Logic Family 74VHC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Length 5mm | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Series 74VHC595 | ||
Automotive Standard No | ||
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
74VHC Family
Related links
- onsemi 74VHC595MTCX 1 Surface Shift Register 74VHC TSSOP, 16-Pin
- onsemi 1 Surface Shift Register 74HC TSSOP, 16-Pin
- onsemi 1 Surface Shift Register HC TSSOP, 16-Pin
- onsemi 1 Surface Shift Register CMOS TSSOP, 16-Pin
- onsemi MM74HC595MTCX 1 Surface Shift Register 74HC TSSOP, 16-Pin
- onsemi MC74HC165ADTR2G 1 Surface Shift Register 74HC TSSOP, 16-Pin
- onsemi MC74HC595ADTR2G 1 Surface Shift Register CMOS TSSOP, 16-Pin
- onsemi MC74HC589ADTR2G 1 Surface Shift Register HC TSSOP, 16-Pin
