Texas Instruments CD74HC4060M 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- RS Stock No.:
- 178-9115
- Mfr. Part No.:
- CD74HC4060M
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9115
- Mfr. Part No.:
- CD74HC4060M
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 14 | |
| Logic Family | HC | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Triggering Type | Negative Edge | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 14 | ||
Logic Family HC | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Triggering Type Negative Edge | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Direction Type Uni-Directional | ||
Related links
- Texas Instruments SN74HC4020DR 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- Texas Instruments CD74HC4060M96 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- Texas Instruments SN74HC4060D 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- Texas Instruments CD74HC4060PW 14-stage Surface Mount Binary Counter HC, 16-Pin TSSOP
- Texas Instruments SN74HC590ADW 8-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- Texas Instruments SN74HC4040D 12-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- Texas Instruments SN74HC4040PW 12-stage Surface Mount Binary Counter HC, 16-Pin TSSOP
- Texas Instruments CD74HC393M 4-stage Surface Mount Binary Counter HC, 14-Pin SOIC
