Texas Instruments SN74HC4020DR 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
162-7392
Mfr. Part No.:
SN74HC4020DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter

Number of Stages

14

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

9.9 x 3.91 x 1.58mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Reset Type

Asynchronous

Related links