DiodesZetex 74HC595T16-13 1 Surface Shift Register HC TSSOP, 16-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$567.50

(exc. GST)

$625.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.227$567.50-
5000 - 7500$0.221$552.502%
10000 +$0.218$545.003%

*price indicative

RS Stock No.:
169-7239
Mfr. Part No.:
74HC595T16-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Shift Register

Package Type

TSSOP

Logic Family

HC

Mount Type

Surface

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Trigger Type

Positive Edge

Maximum Operating Temperature

125°C

Length

5.1mm

Standards/Approvals

No

Height

1.08mm

Width

4.5mm

Series

74HC595

Automotive Standard

No

74HC Family, DiodesZetex


The 74HC family by DiodesZetex is MADE up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.

Supply Voltage Range: 2 V to 6 V

Sinks or Sources 4 mA at VCC: 4.5 V

CMOS Low Power Consumption

ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy