Texas Instruments CD4026BPW 5-stage Surface Mount Decade Counter, 16-Pin TSSOP
- RS Stock No.:
- 145-6057
- Mfr. Part No.:
- CD4026BPW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6057
- Mfr. Part No.:
- CD4026BPW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | TSSOP | |
| Logic Function | Counter | |
| Number of Stages | 5 | |
| Logic Family | 4000 | |
| Mounting Type | Surface Mount | |
| Counter Type | Decade | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | 125 °C | |
| Triggering Type | Positive Edge | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type TSSOP | ||
Logic Function Counter | ||
Number of Stages 5 | ||
Logic Family 4000 | ||
Mounting Type Surface Mount | ||
Counter Type Decade | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature 125 °C | ||
Triggering Type Positive Edge | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- Texas Instruments CD74HCT390M 4-stage Surface Mount Decade Counter HCT, 16-Pin SOIC
- Texas Instruments CD4029BM 4-stage Surface Mount Binary/Decade Counter, 16-Pin SOIC
- onsemi MC14029BDR2G 4-stage Surface Mount Binary/Decade Counter CMOS, 16-Pin SOIC
- onsemi MC14029BDG 4-stage Surface Mount Binary/Decade Counter CMOS, 16-Pin SOIC
- Texas Instruments CD74HC4017E 5-stage Through Hole Decade Counter HC, 16-Pin PDIP
- Texas Instruments CD4059AM 5-stage Surface Mount Divide-By-N Counter, 24-Pin SOIC
- Texas Instruments CD74HC4059M96 5-stage Surface Mount Divide-By-N Counter 74HC, 24-Pin SOIC
- Texas Instruments CD74HC4060PW 14-stage Surface Mount Binary Counter HC, 16-Pin TSSOP
