Chemtronics Foam Cotton Bud & Swab, Nylon Handle,For use with Spindle Motors, Length 71 mm 500 Per Pack
- RS Stock No.:
- 407-9634
- Mfr. Part No.:
- 21050
- Brand:
- Chemtronics
Get a bulk buy discount
Add 5 more to save $26.40
View bulk pricing optionsSubtotal (1 unit)*
$252.07
(exc. GST)
$277.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $252.07 | - |
| 5 - 9 | $246.79 | $26.40 |
| 10 + | $240.87 | $112.00 |
*price indicative
- RS Stock No.:
- 407-9634
- Mfr. Part No.:
- 21050
- Brand:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Application | Spindle Motors | |
| Product Type | Cotton Bud & Swab | |
| Package Type | Bag | |
| Bud Material | Foam | |
| Stick Material | Nylon | |
| Length | 71mm | |
| Quantity Per Package | 500Per Pack | |
| Trade Name | Aqua-Prime, Coventry | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Application Spindle Motors | ||
Product Type Cotton Bud & Swab | ||
Package Type Bag | ||
Bud Material Foam | ||
Stick Material Nylon | ||
Length 71mm | ||
Quantity Per Package 500Per Pack | ||
Trade Name Aqua-Prime, Coventry | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Chemtronics Wrapped Foam Swab
The Chemtronics 71mm wrapped foam swab is made up of reticulated 100 pores per inch medical grade foam which features the best open-cell structure, providing excellent particle entrapment characteristics. This foam is thermally bonded to the swab nylon tapered handle without using adhesives.
Features and Benefits
Excellent wicking pulls solvent away from surfaces
Stronger head than other foam swabs
Fibreless construction does not generate loose fibres or particles
No adhesives or binders are used in the construction
Excellent abrasion resistance for scrubbing rough surfaces
Applications
Apply adhesives or lubricants into tight tolerance areas
Splice and assembly of fibre optics
Dispense or remove solvents
Remove contamination from disk drives
Scrub metal oxides from electrical contacts
- RS Stock No. 4077925
- Mfr. Part No. 41050
Each
$161.29
- RS Stock No. 2361997
- Mfr. Part No. CFP50
1 Bag of 50
$270.58
- RS Stock No. 2482088
- Mfr. Part No. CF3050
1 Bag of 50
$49.78
- RS Stock No. 4077931
- Mfr. Part No. 44070
Each
$149.81
Related links
- Chemtronics Foam Cotton Bud & SwabFor use with Electronic Length 72 mm 500 Per
- Chemtronics Foam Cotton Bud & SwabFor use with Spindle Motors Length 80 mm 500 Per
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 171 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 154 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 127 mm 50 Per Pack
- Chemtronics Foam Cotton BudFor use with Precision Cleaning, Length 73 mm 50 Per Pack
- Chemtronics Polyethylene Terephthalate Cotton Bud & SwabFor use with Clean Room,
- Chemtronics Polyethylene Terephthalate Cotton Bud & SwabFor use with Clean Room, Chamber











