Chemtronics Foam Cotton Bud & Swab, Polypropylene Handle,For use with Electronic, Spindle Motors, Length 72 mm 500 Per

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$161.29

(exc. GST)

$177.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$161.29-
5 - 9$158.941%
10 +$156.313%

*price indicative

RS Stock No.:
407-7925
Distrelec Article No.:
300-98-580
Mfr. Part No.:
41050
Brand:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Application

Electronic, Spindle Motors

Product Type

Cotton Bud & Swab

Package Type

Bag

Bud Material

Foam

Stick Material

Polypropylene

Length

72mm

Quantity Per Package

500Per Pack

Trade Name

Aqua-Prime, Coventry

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PH

Chemtronics Sealed Foam Swabs


The Chemtronics 72mm sealed foam swab is constructed from reticulated 100 pores per inch medical grade foam which features the best open-cell structure, providing excellent particle entrapment characteristics. This foam is thermally attached to the swab polypropylene handle without using adhesives. This swab is quite economical and is ideal for general-purpose applications.

Features and Benefits


Traps surface particles while cleaning

High solvent capacity

Holds solvent well

Fibreless construction does not generate loose fibres or particles

No adhesives or binders are used in construction

Economical for high-quantity applications

Available Aqua-Prime processed

Applications


Clean excess adhesives after gluing

Remove contamination from disk drives

Micro mechanical cleaning

Maintenance and care of fax machines, VCRs, PCs printers and copiers

Remove flux residue from printed circuit boards

General-purpose cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy