Block 1.32 mm OD Copper Wire 1.3 mm² Enamelled 32 m Reel
- RS Stock No.:
- 779-0747
- Mfr. Part No.:
- CUL 500/1,32
- Brand:
- Block
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.74
(exc. GST)
$71.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $64.74 |
| 5 + | $62.93 |
*price indicative
- RS Stock No.:
- 779-0747
- Mfr. Part No.:
- CUL 500/1,32
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 1.3mm² | |
| Core Strands | 1 x 1.32mm | |
| Outside Diameter | 1.32mm | |
| Cable Length | 32m | |
| Finish | Enamelled | |
| Maximum Operating Temperature | 155°C | |
| Series | CUL500 | |
| Standards/Approvals | No | |
| Size of Strands | 1.32mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Copper Wire | ||
Cross Sectional Area 1.3mm² | ||
Core Strands 1 x 1.32mm | ||
Outside Diameter 1.32mm | ||
Cable Length 32m | ||
Finish Enamelled | ||
Maximum Operating Temperature 155°C | ||
Series CUL500 | ||
Standards/Approvals No | ||
Size of Strands 1.32mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- DE
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
Related links
- Block 0.5 mm OD Enamelled Copper Wire 0.2 mm² 221 m Reel
- Block 1.8 mm OD Enamelled Copper Wire 2.5 mm² 17 m Reel
- Block 1 mm OD Enamelled Copper Wire 0.82 mm² 56 m Reel
- Block 0.85 mm OD Enamelled Copper Wire 0.52 mm² 77 m Reel
- Block 2 mm OD Enamelled Copper Wire 3.3 mm² 14 m Reel
- Block 0.75 mm OD Enamelled Copper Wire 0.4 mm² 99 m Reel
- Block 1.5 mm OD Enamelled Copper Wire 1.5 mm² 25 m Reel
- Block 1.12 mm OD Enamelled Copper Wire 1.1 mm² 44 m Reel
