RS PRO Copper Wire
- RS Stock No.:
- 534-153
- Distrelec Article No.:
- 301-72-267
- Mfr. Part No.:
- 070114009
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$173.96
(exc. GST)
$191.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $173.96 | $1.74 |
*price indicative
- RS Stock No.:
- 534-153
- Distrelec Article No.:
- 301-72-267
- Mfr. Part No.:
- 070114009
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Copper Wire | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Copper Wire | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Copper Wire
- Kabeltronik Copper Wire 0.79 mm² 1 mm Reel
- Kabeltronik Copper Wire 0.5 mm² 100 m Reel
- Kabeltronik 0.5 mm OD Copper Wire 0.2 mm² 25 m Reel
- Kabeltronik 0.5 mm OD Tin Copper Wire 0.2 mm² 565 m Reel
- Kabeltronik 0.8mm Copper Wire, 20 AWG 25m Reel
- Kabeltronik 1.5mm Copper Wire, 15 AWG 65m Reel
- Kabeltronik 0.8mm Copper Wire, 20 AWG 220m Reel










