AE16, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 160 x 1.6mm
- RS Stock No.:
- 219-2139
- Mfr. Part No.:
- AE16
- Brand:
- CIF
3 In AU stock for next working day delivery
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.95
(exc. GST)
$15.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.95 |
- RS Stock No.:
- 219-2139
- Mfr. Part No.:
- AE16
- Brand:
- CIF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
CIF Copper Clad Epoxy Boards
High-quality layered untreated copper-plated boards.
Eight layers of glass cloth.
Graving or touch-up pens are available separately. Product will be packaged in individual protective plastic bags.
Eight layers of glass cloth.
Graving or touch-up pens are available separately. Product will be packaged in individual protective plastic bags.
Note
Board is not photoresist
Specifications
Attribute | Value |
---|---|
Base Material | Epoxy Glass Fabric Laminate |
Board Type | Plain Copper Board |
Number of Sides | 2 |
Dimensions | 100 x 160 x 1.6mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 100mm |
Thickness | 1.6mm |
Width | 160mm |
Related links
- 03-5128-1, Double-Sided Copper Clad Board FR4 With 35μm Copper...
- AB16, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- 03-5153-1, Double-Sided Copper Clad Board FR4 With 35μm Copper...
- AB716, Double-Sided Copper Clad Board FR4 With 70μm Copper Thick,...
- 33R, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- 32R, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- AD16, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- 31R, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...