CIF AE60 2 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 600 mm
- RS Stock No.:
- 218-9170
- Mfr. Part No.:
- AE60
- Brand:
- CIF
Get a bulk buy discount
Add 10 more to save $37.90
View bulk pricing optionsSubtotal (1 unit)*
$94.04
(exc. GST)
$103.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $94.04 | - |
| 10 - 49 | $90.25 | $37.90 |
| 50 + | $86.52 | $376.00 |
*price indicative
- RS Stock No.:
- 218-9170
- Mfr. Part No.:
- AE60
- Brand:
- CIF
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
| Brand | CIF | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Product Type | Copper Clad Board | |
| Number of Sides | 2 | |
| Copper Thickness | 35μm | |
| FR Material Grade | FR4 | |
| Length | 600mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Board Material Epoxy Glass Fabric Laminate | ||
Product Type Copper Clad Board | ||
Number of Sides 2 | ||
Copper Thickness 35μm | ||
FR Material Grade FR4 | ||
Length 600mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The CIF Copper resist board 2 sided 16/10mm 35 um has 300 x 600 mm format. It is High quality laminated and has 8 layers of glass fabric.
MIL standard 13949 F
UL94V0 flammability class
Moisture absorption <0.05%
Arc resistance 60 sec
Loss tangent 0.035
Thermal conductivity 0.3 W / mk
Related links
- CIF AE16 2 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 100 mm
- CIF AE30 2 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 300 mm
- CIF AF20 2 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 300 mm
- CIF AE20 2 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 200 mm
- CIF AE15 2 Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 200 mm
- CIF AN210 2 Flexible Copper Clad Board Epoxy Glass Fabric Laminate With 35 μm Copper Thick, 600 mm
- Fortex 03-5112 2 Copper Clad Board Epoxy Glass Fabric Laminate, 203 mm
- Fortex 03-5109 2 Copper Clad Board Epoxy Glass Fabric Laminate, 100 mm