Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 2000W 460V ac 225 mm
- RS Stock No.:
- 285-5721
- Mfr. Part No.:
- NSYCUX2K3P4DG
- Brand:
- Schneider Electric
- RS Stock No.:
- 285-5721
- Mfr. Part No.:
- NSYCUX2K3P4DG
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 2000W | |
| Air Flow | 850m³/h | |
| Noise Level | 72dB | |
| Mount Type | Side | |
| Input Power | 2000W | |
| Power Consumption | 1000W | |
| IP Rating | IP24, IP55 | |
| Maximum Supply Voltage | 460V ac | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 55°C | |
| Type of installation | Indoor | |
| Certification | UL | |
| Material | Stainless Steel | |
| Series | ClimaSys | |
| Depth | 225mm | |
| Weight | 40.4kg | |
| Standards/Approvals | EN 60335-1, EN 61000-3-3, EN/IEC 63000:2018, EN/ISO 12100, EN 61000-6-3, EN 61000-6-2, EN 60335-2-40, EN 14511, EN 61000-3-2 | |
| Cooler Type | Climasys CU | |
| Cooling Capacity | 2000W | |
| Nominal Current | 2.5A | |
| Frequency | 60Hz | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 2000W | ||
Air Flow 850m³/h | ||
Noise Level 72dB | ||
Mount Type Side | ||
Input Power 2000W | ||
Power Consumption 1000W | ||
IP Rating IP24, IP55 | ||
Maximum Supply Voltage 460V ac | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 55°C | ||
Type of installation Indoor | ||
Certification UL | ||
Material Stainless Steel | ||
Series ClimaSys | ||
Depth 225mm | ||
Weight 40.4kg | ||
Standards/Approvals EN 60335-1, EN 61000-3-3, EN/IEC 63000:2018, EN/ISO 12100, EN 61000-6-3, EN 61000-6-2, EN 60335-2-40, EN 14511, EN 61000-3-2 | ||
Cooler Type Climasys CU | ||
Cooling Capacity 2000W | ||
Nominal Current 2.5A | ||
Frequency 60Hz | ||
Refrigerant Type R134A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 850 m³/h 460V ac 225 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 850 m³/h 460V ac 1000 mm 405mm 225 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 850 m³/h 460V ac 225 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 850 m³/h 230V ac 1000 mm 405mm 225 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 850 m³/h 460V ac 1000 mm 405mm 225 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 850 m³/h 460V ac 1000 mm 405mm 225 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 850 m³/h 460V ac 395 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 850 m³/h 460V ac 412 mm 595mm 395 mm
