Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 2000W 230V ac 1 m 405mm 225 mm

Subtotal (1 unit)*

$13,051.04

(exc. GST)

$14,356.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,051.04

*price indicative

RS Stock No.:
285-5406
Mfr. Part No.:
NSYCU2KDG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Cooling Power

2000W

Product Type

Enclosure Cooling Unit

Air Flow

850m³/h

Noise Level

72dB

Mount Type

Side

Input Power

2000W

Connection Type

Side

Power Consumption

900W

IP Rating

IP55

Maximum Supply Voltage

230V ac

Min Temperature Setting

20°C

Maximum Temperature Setting

55°C

Certification

UL

Type of installation

Indoor

Material

Steel

Standards/Approvals

EN/ISO 12100 EN 60335-1 EN 60335-2-40 EN 61000-3-2 EN 61000-3-3 EN 61000-6-2 EN 61000-6-3 EN/IEC 63000:2018 EN 14511

Width

405mm

Series

ClimaSys

Depth

225mm

Height

1m

Weight

40.4kg

Cooler Type

Climasys CU

Refrigerant Type

R134A

Nominal Current

7.5A

Frequency

60Hz

Cooling Capacity

2000W

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Climasys CU Cooling Unit is a high-performing cooling unit designed for enclosure mounting. With a power consumption of 2000 W, this unit offers efficient cooling for various applications. With a sleek steel design and grey colour, it provides reliable cooling with circuit breaker and thermal protection.

Mounting Type of Side mounting for easy installation

Capable of delivering 2000W cooling power at 50/60 Hz

Compact design with dimensions 1000mm x 405mm x 225mm

Includes circuit breaker and thermal protection for added safety

Electronic controller for precise temperature control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy