Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 2100W 460V ac 435 mm 595mm 475 mm

Subtotal (1 unit)*

$14,453.13

(exc. GST)

$15,898.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,453.13

*price indicative

RS Stock No.:
285-5405
Mfr. Part No.:
NSYCU2K3P4RDG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Cooling Power

2100W

Product Type

Enclosure Cooling Unit

Air Flow

850m³/h

Noise Level

72dB

Mount Type

Roof

Input Power

2100W

Connection Type

Side Connected

Power Consumption

8401010W

IP Rating

IP54

Maximum Supply Voltage

460V ac

Material

Steel

Certification

UL, IEC

Type of installation

Indoor Roof

Depth

475mm

Height

435mm

Series

ClimaSys

Width

595mm

Weight

40.1kg

Standards/Approvals

EN/ISO 12100EN 60335-1EN 60335-2-40EN 61000-3-2EN 61000-3-3EN 61000-6-2EN 61000-6-3EN/IEC 63000:2018EN 14511

Cooler Type

Climasys CU

Nominal Current

2.4A

Cooling Capacity

2kW

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric efficient roof connected cooling unit is the perfect solution for maintaining optimal temperatures in enclosures. With a rated power of 2100 W and cooling power of 2100 W, this unit offers reliable performance in a compact design, making it ideal for various applications.

Mounting Type of Designed for roof installation on enclosures for efficient cooling

Capable of delivering 2100 W of cooling power for optimal temperature control

Equipped with an electronic controller for precise temperature management

Offers an efficiency ratio of 2.4 for energy-saving operation

Operates at a quiet 72 dB for minimal disturbance

Constructed with durable steel for long-lasting performance

Features circuit breaker and thermal protection for safety

Certified with various standards including UL, IEC, and RoHS for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy