Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 1250W 460V ac 412 mm 595mm 395 mm

Subtotal (1 unit)*

$11,186.62

(exc. GST)

$12,305.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,186.62

*price indicative

RS Stock No.:
285-5397
Mfr. Part No.:
NSYCU1K22P4RDG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Cooling Power

1250W

Product Type

Enclosure Cooling Unit

Air Flow

850m³/h

Noise Level

70dB

Input Power

1250W

Mount Type

Roof

Power Consumption

700W

IP Rating

IP54, IP24

Maximum Supply Voltage

460V ac

Min Temperature Setting

20°C

Type of installation

Indoor Roof

Certification

UL

Material

Steel

Maximum Temperature Setting

55°C

Width

595mm

Standards/Approvals

EN 14511, EN/ISO 12100, EN 60335-1, EN 61000-6-2, EN 61000-3-2, EN 61000-6-3, EN 61000-3-3, EN 60335-2-40, EN/IEC 63000:2018

Height

412mm

Series

ClimaSys

Depth

395mm

Weight

39kg

Cooler Type

Roof Connected

Frequency

60Hz

Nominal Current

2.2A

Cooling Capacity

1250W

Refrigerant Type

R134A

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Climasys CU Cooling Unit is a high-quality product designed for indoor roof installation. With a rated power of 1250W, it provides efficient cooling for enclosures. The electronic controller ensures precise temperature control, making it ideal for various applications requiring reliable cooling solutions.

Roof of enclosure mounting for easy installation

Energy-efficient with an energy efficiency ratio of 1.8

Electronic controller for precise temperature settings

Quiet operation with a noise level of 70 dB

Compliant with environmental regulations for sustainability

Miniature circuit breaker protection for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy