Rittal SK Series, 1500 m³/h Enclosure Cooling Unit, 5000W 230V ac 1.4 m 450mm 220 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8,740.00

(exc. GST)

$9,614.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$8,740.00
5 - 9$8,434.09
10 +$8,040.80

*price indicative

RS Stock No.:
224-0068
Mfr. Part No.:
3375500
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Maximum Cooling Power

5000W

Product Type

Enclosure Cooling Unit

Air Flow

1500m³/h

Input Power

172W

Mount Type

External

Connection Type

1/2 in Connector Sleeve, G 3/8 in External Thread

Power Consumption

172W

Maximum Supply Voltage

230V ac

IP Rating

IP55

Certification

CSA, cUr, FTTA uR, UL, cUL

Material

Copper, Brass (Cu/Cuzn)

Type of installation

Wall-Mounted

Min Temperature Setting

1°C

Maximum Temperature Setting

55°C

Height

1.4m

Depth

220mm

Series

SK

Weight

39kg

Standards/Approvals

EAC

Width

450mm

Refrigerant Type

Water

Frequency

60Hz

Cooling Capacity

5kW

Nominal Current

1.45A

COO (Country of Origin):
IT
The Rittal SK series is the wall-mounted heat exchanger for use in harsh environments and temperature ranges up to +70 °C. Its user-friendly assembly plus flexible water connection options. External mounting or full internal mounting are supported. The total cooling output of the heat exchanger is 5kW.

IP degree of protection is IP55

Colour is RAL 7035

Operation temperature is +1 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy