Schneider Electric, 1450 m³/h Enclosure Cooling Unit, 2900W 400V ac 1.27 m 500mm 336 mm
- RS Stock No.:
- 211-2764
- Mfr. Part No.:
- NSYCUHD3K3P4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12,513.37
(exc. GST)
$13,764.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | $12,513.37 |
| 5 + | $11,262.04 |
*price indicative
- RS Stock No.:
- 211-2764
- Mfr. Part No.:
- NSYCUHD3K3P4
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 2900W | |
| Air Flow | 1450m³/h | |
| Noise Level | 70dB | |
| Mount Type | Side | |
| Input Power | 1.22kW | |
| Power Consumption | 1440W | |
| IP Rating | IP55, IP34 | |
| Maximum Supply Voltage | 400V ac | |
| Material | Steel | |
| Min Temperature Setting | -20°C | |
| Maximum Temperature Setting | 50°C | |
| Certification | CE | |
| Type of installation | Outdoor | |
| Width | 500mm | |
| Standards/Approvals | EN/ISO 12100, EN 378, EN 60335-2-40, EN 60204-1, EN 60335-1 | |
| Weight | 84kg | |
| Height | 1.27m | |
| Depth | 336mm | |
| Refrigerant Type | R134A (0.84 Kg) | |
| Frequency | 60Hz | |
| Nominal Current | 2.6A | |
| Cooling Capacity | 2900W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 2900W | ||
Air Flow 1450m³/h | ||
Noise Level 70dB | ||
Mount Type Side | ||
Input Power 1.22kW | ||
Power Consumption 1440W | ||
IP Rating IP55, IP34 | ||
Maximum Supply Voltage 400V ac | ||
Material Steel | ||
Min Temperature Setting -20°C | ||
Maximum Temperature Setting 50°C | ||
Certification CE | ||
Type of installation Outdoor | ||
Width 500mm | ||
Standards/Approvals EN/ISO 12100, EN 378, EN 60335-2-40, EN 60204-1, EN 60335-1 | ||
Weight 84kg | ||
Height 1.27m | ||
Depth 336mm | ||
Refrigerant Type R134A (0.84 Kg) | ||
Frequency 60Hz | ||
Nominal Current 2.6A | ||
Cooling Capacity 2900W | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric Enclosure Cooling Unit 860 m³/h 400V ac 496 mm 797mm 492 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 860 m³/h 400V ac 496 mm 797mm 492 mm
- Schneider Electric Enclosure Cooling Unit 1050 m³/h 400V ac 415 mm 567mm 401 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1760 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal SK Series Enclosure Cooling Unit 925 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit 470 m³/h 400V ac 417 mm 597mm 475 mm
- Rittal Blue e Series Enclosure Cooling Unit 7200 m³/h 400V ac 1265 mm 660mm 1315 mm
- Rittal TopTherm Series Enclosure Cooling Unit 1600 m³/h 400V ac 417 mm 597mm 475 mm
