Rittal Blue e Series, 700 m³/h Enclosure Cooling Unit, 1300W 240V ac 308 mm 700mm 560 mm
- RS Stock No.:
- 191-8510
- Mfr. Part No.:
- 3185730
- Brand:
- Rittal
Add 5 more to save $5,937.45
View bulk pricing optionsSubtotal (1 unit)*
$11,875.00
(exc. GST)
$13,062.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11,875.00 | - |
| 5 + | $10,687.51 | $5,937.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-8510
- Mfr. Part No.:
- 3185730
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1300W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 700m³/h | |
| Mount Type | Ceiling | |
| Input Power | 670W | |
| Power Consumption | 0.61kW | |
| Maximum Supply Voltage | 240V ac | |
| IP Rating | IP54 | |
| Material | Steel | |
| Maximum Temperature Setting | 50°C | |
| Certification | EAC | |
| Min Temperature Setting | 20°C | |
| Series | Blue e | |
| Width | 700mm | |
| Height | 308mm | |
| Standards/Approvals | RoHS | |
| Weight | 38kg | |
| Depth | 560mm | |
| Cooler Type | Air Conditioner | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Cooling Capacity | 1.3kW | |
| Refrigerant Type | R513a | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1300W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 700m³/h | ||
Mount Type Ceiling | ||
Input Power 670W | ||
Power Consumption 0.61kW | ||
Maximum Supply Voltage 240V ac | ||
IP Rating IP54 | ||
Material Steel | ||
Maximum Temperature Setting 50°C | ||
Certification EAC | ||
Min Temperature Setting 20°C | ||
Series Blue e | ||
Width 700mm | ||
Height 308mm | ||
Standards/Approvals RoHS | ||
Weight 38kg | ||
Depth 560mm | ||
Cooler Type Air Conditioner | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Cooling Capacity 1.3kW | ||
Refrigerant Type R513a | ||
Frequency 60Hz | ||
Rittal Air Conditioning Unit, Roof Mounting, 0.75kW Rated Power Input - Blue e+ Series - 3185730
Features & Benefits
Applications
What cooling temperatures can I set this unit to?
Approvals
Standards
Related links
- Rittal Blue e Series Enclosure Cooling Unit 1250 m³/h 240V ac 1600 mm 450mm 294 mm
- Rittal Blue e Series Enclosure Cooling Unit 895 m³/h 240V ac 950 mm 400mm 310 mm
- Rittal Blue e Series Enclosure Cooling Unit 1250 m³/h 240V ac 1600 mm 450mm 294 mm
- Rittal Blue e Series Enclosure Cooling Unit 1160 m³/h 230V ac
- Rittal Blue e Series Enclosure Cooling Unit, 16300W 460V ac 1265 mm 760mm 1515 mm
- Rittal Blue e Series Enclosure Cooling Unit, 19900W 400V ac 1265 mm 760mm 1515 mm
- Rittal Blue e Series Enclosure Cooling Unit, 12200W 400V ac 1265 mm 660mm 1315 mm
- Rittal Blue e Series Enclosure Cooling Unit, 16300W 400V ac 1265 mm 760mm 1515 mm
