FlexLink Slide Strip 1.1 kg, 25 m Length
- RS Stock No.:
- 248-4615
- Mfr. Part No.:
- XLCR 25
- Brand:
- FlexLink
Subtotal (1 reel of 25 metres)*
$337.95
(exc. GST)
$371.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $337.95 | $13.518 |
*price indicative
- RS Stock No.:
- 248-4615
- Mfr. Part No.:
- XLCR 25
- Brand:
- FlexLink
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
| Brand | FlexLink | |
| Component Type | Slide Rail | |
| Product Type | Slide Strip | |
| Length | 25m | |
| Load Capacity | 1.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Component Type Slide Rail | ||
Product Type Slide Strip | ||
Length 25m | ||
Load Capacity 1.1kg | ||
Standards/Approvals No | ||
The Flexlink systems slide rail is narrow & made from plastic.
Preferable in high speed applications
Suitable component for pallet handling and vertical wedge conveyors
Related links
- FlexLink Slide Strip 1.67 kg, 25 m Length
- RS PRO Slide Strip, 2 m Length x 33.3mm Width x 33.3 mm Height
- Bosch Rexroth Slide Strip 20 N, 3 m Length x 30mm Width x 30 mm Height
- SAM 8 mm ID Hose Reel 25 m Length
- SAM 10 mm ID Hose Reel 25 m Length
- PREVOST 1/2 in G Hose Reel 10 bar 25 m Length, Wall
- Phoenix Contact on Yellow Label 51 mm Width 51 mm Label Width
- RS PRO Ribbon Cable 1.27 mm Pitch 25 m Length