PREVOST 1/2 in G 16x24mm Hose Reel 10 bar 25m Length, Wall Mounting
- RS Stock No.:
- 219-4396
- Mfr. Part No.:
- DLO 1625LS
- Brand:
- PREVOST
Subtotal (1 unit)**
$4,869.63
(exc. GST)
$5,356.59
(inc. GST)
On back order for despatch 20/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $4,869.63 |
**price indicative
- RS Stock No.:
- 219-4396
- Mfr. Part No.:
- DLO 1625LS
- Brand:
- PREVOST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Inlet Connection | 1/2 in G | |
Hose Inner Diameter | 16x24mm | |
Hose Included | Yes | |
Hose Length | 25m | |
Maximum Working Pressure | 10 bar | |
Inlet Connection Size | 1/2in | |
Inlet Thread Standard | BSP | |
Mounting | Wall Mounting | |
Retraction Operation | Spring Return | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Inlet Connection 1/2 in G | ||
Hose Inner Diameter 16x24mm | ||
Hose Included Yes | ||
Hose Length 25m | ||
Maximum Working Pressure 10 bar | ||
Inlet Connection Size 1/2in | ||
Inlet Thread Standard BSP | ||
Mounting Wall Mounting | ||
Retraction Operation Spring Return | ||
Related links
- PREVOST 1/2 in G 16x24mm Hose Reel 10 bar 25m Length, Wall Mounting
- PREVOST 1/2 in G 16x24mm Hose Reel 10 bar 10m Length, Wall Mounting
- PREVOST 1/2 in G 16x24mm Hose Reel 10 bar 15m Length, Wall Mounting
- PREVOST 1 in G 19x28mm Hose Reel 10 bar 20m Length, Wall Mounting
- RS PRO 12mm 517mm Hose Reel 10 bar 30m Length, Wall Mounting
- RS PRO 12mm 494mm Hose Reel 10 bar 20m Length, Wall Mounting
- PREVOST 3/8 in G 8x15mm Hose Reel 400 bar 15m Length, Wall Mounting
- PREVOST 3/8 in G 8x15mm Hose Reel 400 bar 20m Length, Wall Mounting