Schneider Electric Control Station Switch - SPST, Zinc Alloy, IP54
- RS Stock No.:
- 609-5212
- Mfr. Part No.:
- XAPS11331N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$287.94
(exc. GST)
$316.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.94 |
*price indicative
- RS Stock No.:
- 609-5212
- Mfr. Part No.:
- XAPS11331N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Control Station Switch | |
| Contact Configuration | SPST | |
| Enclosure Material | Zinc Alloy | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -25°C | |
| Length | 75mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 51.5mm | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 75mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Control Station Switch | ||
Contact Configuration SPST | ||
Enclosure Material Zinc Alloy | ||
IP Rating IP54 | ||
Minimum Operating Temperature -25°C | ||
Length 75mm | ||
Maximum Operating Temperature 70°C | ||
Width 51.5mm | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 75mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony XAP Series Control Station Switch, 75mm Length, 51.5mm Width - XAPS11331N
This control station switch provides a solid solution for various automation and industrial needs. Designed for surface mounting, it features a key-operated mechanism for secure operation. With an IP54 rating, it is well-suited for challenging environments, ensuring safe functionality.
Features & Benefits
• Key-operated for increased security and control
• Configured with a clearly marked three-position selector
• Constructed from durable zinc alloy for long-lasting use
• Includes screw clamp terminals for secure connections
• Operates safely under a maximum of 600V for diverse applications
• Functions effectively under extreme temperatures ranging from -25°C to +70°C
Applications
• Used in automated machinery for secure operation
• Incorporated in control panels for industrial electrical systems
• Suitable for weather-exposed environments
• Ideal for requiring a durable control interface
What type of cable entry is available for this switch?
There is a knock-out for cable entry with a clamping capacity of 17mm and a tapped entry for a cable gland with a clamping capacity of 12mm.
What is the environmental protection rating?
It is rated IP54, providing protection against dust and water splashes, making it suitable for outdoor use.
How can this switch be mounted?
It is designed for surface mounting, allowing for straightforward installation in various locations.
What is the maximum current it can handle?
The switch can handle a maximum current of 10A, confirming its suitability for a range of applications.
What materials are used in the construction of this switch?
It is constructed from zinc alloy, ensuring durability and resistance to mechanical impact.
Related links
- Schneider Electric Control Station Switch - SPST IP54
- Schneider Electric Spring Return Control Station Switch - SPST IP54
- Schneider Electric Control Station Switch - SPST IP69K IP66
- Schneider Electric Control Station Switch - 1 NO Arrow, IP54
- Schneider Electric Start-Stop Control Station Switch - SPST 1 Cutouts IP66, IP69K
- Schneider Electric Start-Stop Control Station Switch - SPST I/O IP66, IP69K
- Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 6 Hole 30.5 mm Diameter
- Schneider Electric Yellow Zinc Alloy Harmony XAP Push Button Control Station - 1 Hole 22 mm Diameter
