Schneider Electric Control Station Switch - 1 NO, 1 Cutouts, Arrow, IP54
- RS Stock No.:
- 212-4810
- Mfr. Part No.:
- XAPS14331N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$353.64
(exc. GST)
$389.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.64 |
*price indicative
- RS Stock No.:
- 212-4810
- Mfr. Part No.:
- XAPS14331N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony | |
| Number of Cutouts | 1 | |
| Push Button Marking | Arrow | |
| Contact Configuration | 1 NO | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony | ||
Number of Cutouts 1 | ||
Push Button Marking Arrow | ||
Contact Configuration 1 NO | ||
IP Rating IP54 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric XAPS14331N is a XAP-S series , vandal resistant flush mounted control station having Key withdrawal position Centre .
Contacts material Silver alloy (Ag/Ni)
IP degree of protection IP54
Related links
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts IP65, IP67
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts IP67 IP66
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts No Markings, IP65
- Schneider Electric Control Station Switch - 1 NO/1 NC 2 Cutouts IP67 IP69K
- Schneider Electric Control Station Switch - 2 NO/1 NC 1 Cutouts Red IP67, IP65
- Schneider Electric Control Station Switch 5 Cutouts, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65
