Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC, Polycarbonate, 2 Cutouts, White, Black, Arrow,
- RS Stock No.:
- 212-4800
- Mfr. Part No.:
- XALD223
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$134.62
(exc. GST)
$148.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $134.62 |
*price indicative
- RS Stock No.:
- 212-4800
- Mfr. Part No.:
- XALD223
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 2 | |
| Push Button Marking | Arrow | |
| Push Button Colour | White, Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Light Grey | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP69, IP69K, IP67, IP66 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Spring Return | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | JIS C8201-5-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Clamp | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Control Station | ||
Number of Cutouts 2 | ||
Push Button Marking Arrow | ||
Push Button Colour White, Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Light Grey | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP69, IP69K, IP67, IP66 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Spring Return | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals JIS C8201-5-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
Terminal Type Screw Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 NC 3 Cutouts Black Arrow,
- Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 CO 3 Cutouts White Arrow,
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Red,
- Schneider Electric Push Button Control Station - 1 NO/1 NC 3 Cutouts White Arrow, IP54
- Schneider Electric Spring Return Push Button Control Station - 1 NC/2 NC 3 Cutouts Red
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 3 Cutouts Green, IP54
- Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC 3 Cutouts Red IP65
- Schneider Electric Spring Return Push Button Control Station 2 Cutouts, IP65
