Siemens Control Station Switch, Plastic, Red, Green, IP69, IP66, IP67
- RS Stock No.:
- 193-2686
- Mfr. Part No.:
- 3SU1802-0AB10-4HB1
- Brand:
- Siemens
Subtotal (1 unit)*
$620.09
(exc. GST)
$682.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $620.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2686
- Mfr. Part No.:
- 3SU1802-0AB10-4HB1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Control Station Switch | |
| Series | SIRIUS ACT 3SU18 | |
| Push Button Colour | Red, Green | |
| Push Button Material | Plastic | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP69, IP66, IP67 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 134.4mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CE, EAC, CSA | |
| Width | 85mm | |
| Hazardous Area Certification | No | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Depth | 75mm | |
| Better World Product | Yes | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Control Station Switch | ||
Series SIRIUS ACT 3SU18 | ||
Push Button Colour Red, Green | ||
Push Button Material Plastic | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP69, IP66, IP67 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Length 134.4mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CE, EAC, CSA | ||
Width 85mm | ||
Hazardous Area Certification No | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Depth 75mm | ||
Better World Product Yes | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
- RS Stock No. 1934675
- Mfr. Part No. 3SU1853-0AB00-2AB1
- RS Stock No. 1932649
- Mfr. Part No. 3SU1803-0AB10-4HB1
- RS Stock No. 1933776
- Mfr. Part No. 3SU1802-0AC10-4HB1
- RS Stock No. 1933799
- Mfr. Part No. 3SU1803-0AC00-2AB1
Related links
- Siemens Control Station Switch Red Green IP67, IP69
- Siemens Control Station Switch Black IP69 IP66
- Siemens Control Station Switch IP69 IP67
- Siemens Control Station Switch White Red IP66, IP67
- Siemens Latching Control Station Switch Red IP66, IP69
- Siemens Control Station Switch Black IP66 IP69
- Siemens Control Station Switch Black IP69 IP66
- Siemens Control Station Switch Black IP67 IP66












