RS Better World

Siemens Control Station Switch, Metal, Red, White, Green, IP66, IP67, IP69

Subtotal (1 unit)*

$665.76

(exc. GST)

$732.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$665.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
193-2649
Distrelec Article No.:
302-15-391
Mfr. Part No.:
3SU1803-0AB10-4HB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Control Station Switch

Series

SIRIUS ACT 3SU18

Push Button Colour

Red, White, Green

Push Button Material

Plastic

Enclosure Colour

Grey

Enclosure Material

Metal

IP Rating

IP66, IP67, IP69

Cutout Diameter

22mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

174.4mm

Width

85mm

Standards/Approvals

UL, EAC, CSA, CE

Better World Product

Yes

Depth

75.8mm

Hazardous Area Certification

No

Better World Claim

Extended Product Life, Low Carbon Manufacture

Terminal Type

Screw

COO (Country of Origin):
DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

AS-Interface enclosure for command devices, 22 mm, round, Enclosure material plastic, enclosure top part gray, 3 control points plastic, Recess for labels, C=Indicator light clear, label without inscription, B=Pushbutton green, label: I, 1 NO, spring-type terminal, A=Pushbutton red, label: O, 1 NC, spring-type terminal, floor mounting, Insulation displacement system on top, Labels enclosed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy