RS PRO Flush Push Button Enclosure - 1 NO, Polycarbonate, 1 Cutouts, White, START, IP65
- RS Stock No.:
- 711-267
- Brand:
- RS PRO
Subtotal (1 unit)*
$64.23
(exc. GST)
$70.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.23 |
*price indicative
- RS Stock No.:
- 711-267
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Push Button Enclosure | |
| Number of Cutouts | 1 | |
| Push Button Marking | START | |
| Push Button Colour | White | |
| Push Button Material | TPE | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Cutout Diameter | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Flush | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 83mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Push Button Enclosure | ||
Number of Cutouts 1 | ||
Push Button Marking START | ||
Push Button Colour White | ||
Push Button Material TPE | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Cutout Diameter 30mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Flush | ||
Length 72.5mm | ||
Maximum Operating Temperature 70°C | ||
Width 83mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO 30 mm Push Button Enclosure, 1 NO
The RS PRO Push Button Enclosure is designed for industrial environments requiring reliable control solutions. Featuring a robust polycarbonate enclosure, this unit is Ideal for applications where durability and protection against dust and water are essential. The flush white push button is marked with 'Start' for clear operation.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress.
Polycarbonate Enclosure: Offers high durability and resistance to impact.
Flush Push Button: Ensures a sleek design and easy operation.
Screw Terminal: Facilitates secure and straightforward wiring connections.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Wide Operating Temperature Range: Suitable for environments from -25 °C to 70 °C.
Polycarbonate Enclosure: Offers high durability and resistance to impact.
Flush Push Button: Ensures a sleek design and easy operation.
Screw Terminal: Facilitates secure and straightforward wiring connections.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Wide Operating Temperature Range: Suitable for environments from -25 °C to 70 °C.
Applications
Industrial control panels
Manufacturing machinery
Automation systems
Manufacturing machinery
Automation systems
Additional Information
Cutout Diameter: 30 mm
Push Button Colour: White
Push Button Marking: Start
Number of Cutouts: 1
Enclosure Colour: Black and Grey
Push Button Colour: White
Push Button Marking: Start
Number of Cutouts: 1
Enclosure Colour: Black and Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flush Push Button Enclosure - 1 NO 1 Cutouts START, IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NO Black IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NC Green START/STOP, IP65
- Schneider Electric Spring Return Enclosed Push Button - DPST 1 Cutouts Black IP67, IP69K
- RS PRO Flush Push Button Switch - 1 NC Red IP65
- RS PRO Flush Push Button Switch - 1 NC Green IP65
- Schneider Electric Push Button Control Station - 1 NO 1 Cutouts START, IP65
- RS PRO Flush Polycarbonate Red IP65
