Schneider Electric Spring Return Push Button Control Station - 1 NO, ABS, 3 Cutouts, Black, White, IP54
- RS Stock No.:
- 479-656
- Mfr. Part No.:
- XALE3441
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$130.28
(exc. GST)
$143.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.28 |
*price indicative
- RS Stock No.:
- 479-656
- Mfr. Part No.:
- XALE3441
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 3 | |
| Push Button Colour | Black, White | |
| Push Button Material | ABS | |
| Enclosure Colour | Light Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | ABS | |
| IP Rating | IP54 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Spring Return | |
| Minimum Operating Temperature | -40°C | |
| Length | 147mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60947-5-1, IEC 60947-5-5, IEC 62208, IEC 60947-1 | |
| Width | 75mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Control Station | ||
Number of Cutouts 3 | ||
Push Button Colour Black, White | ||
Push Button Material ABS | ||
Enclosure Colour Light Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material ABS | ||
IP Rating IP54 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Spring Return | ||
Minimum Operating Temperature -40°C | ||
Length 147mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60947-5-1, IEC 60947-5-5, IEC 62208, IEC 60947-1 | ||
Width 75mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Control station includes a white pushbutton with 1 NO contact, a black pushbutton with 1 NO contact, and a selector switch with 1 NO contact. Designed for basic control operations, it offers clear, color-coded functionality for start, stop, or mode selection in industrial applications.
ABS material
IP54 conforming to IEC 60529
Related links
- Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 CO 3 Cutouts White Arrow,
- Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 NC 3 Cutouts Black Arrow,
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 3 Cutouts Green, IP54
- Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC 3 Cutouts Red IP65
- Schneider Electric Spring Return Enclosed Push Button - SPST 3 Cutouts Black Yes
- Schneider Electric Spring Return Push Button Control Station - 1 NC/2 NC 3 Cutouts Red
- Schneider Electric Snap Action Push Button Control Station - SPST 3 Cutouts White,
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Black
