Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC, Polycarbonate, 3 Cutouts, Red, Green, IP54
- RS Stock No.:
- 211-8444
- Mfr. Part No.:
- XALE33V1M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$95.88
(exc. GST)
$105.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.88 |
*price indicative
- RS Stock No.:
- 211-8444
- Mfr. Part No.:
- XALE33V1M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Control Station | |
| Series | Harmony | |
| Number of Cutouts | 3 | |
| Push Button Colour | Red, Green | |
| Enclosure Colour | Light Grey | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP54 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Spring Return | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN/IEC 62208, EN/IEC 60947-5-1, EN/IEC 60947-1, EN/IEC 60947-5-5 | |
| Width | 73mm | |
| Depth | 60mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Control Station | ||
Series Harmony | ||
Number of Cutouts 3 | ||
Push Button Colour Red, Green | ||
Enclosure Colour Light Grey | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP54 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Spring Return | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN/IEC 62208, EN/IEC 60947-5-1, EN/IEC 60947-1, EN/IEC 60947-5-5 | ||
Width 73mm | ||
Depth 60mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics control station with green pushbutton plus red pushbutton and green pilot led.
Protection Against Accidental Contact
Acrylonitrile Butadiene-Styrene Material
Related links
- Schneider Electric Spring Return Push Button Control Station - 1 NC/2 NC 3 Cutouts Red
- Schneider Electric Spring Return Push Button Control Station - 1 NO 1 Cutouts IP54
- Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC 3 Cutouts Red IP65
- Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 CO 3 Cutouts White Arrow,
- Schneider Electric Spring Return Enclosed Push Button - SPST 3 Cutouts Black Yes
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Red,
- Schneider Electric Push Button Control Station - 1 NO/1 NC 3 Cutouts White Arrow, IP54
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC Red IP69K IP67
