Eaton Yellow Plastic Eaton Moeller Enclosure -

Subtotal (1 unit)*

$123.67

(exc. GST)

$136.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.67

*price indicative

RS Stock No.:
272-2352
Mfr. Part No.:
281630 CI-PKZ01-NA-SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Enclosure

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP65

Length

158mm

Width

80mm

Depth

130mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

IEC/EN 60947-4-1, CSA-C22.2 No. 14, CSA Class No.:3211-05, CSA 165628, UL E36332, CSA CE UL 508, UL NLRV

For Use With

PKZ01

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series CI K insulated enclosure that is fitted with PE(N) terminal and it has plastic enclosure material. It has Surface mounting type model.

Plastic housing material

Degree of protection IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy