Eaton Eaton Moeller Enclosure for use with PKZ01 +VHI
- RS Stock No.:
- 272-2357
- Mfr. Part No.:
- 281945 CI-PKZ01-NA-SVB-V
- Brand:
- Eaton
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$112.11
(exc. GST)
$123.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $112.11 |
- RS Stock No.:
- 272-2357
- Mfr. Part No.:
- 281945 CI-PKZ01-NA-SVB-V
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series CI insulated enclosure that is fitted with PE(N) terminal and plastic enclosure material. It has hard mirror with cable entry knockouts.
Plastic material housing
Degree of protection IP65
Degree of protection IP65
Specifications
Attribute | Value |
---|---|
Accessory Type | Enclosure |
For Use With | PKZ01 +VHI |
Range | Eaton Moeller |
Related links
- Eaton Eaton Moeller Enclosure
- Eaton Yellow Plastic Enclosure -
- Eaton Black, Grey Plastic Moeller Enclosure -
- Eaton Black, White Plastic Moeller Enclosure -
- Eaton Grey/Yellow Plastic Moeller Enclosure -
- Eaton Eaton Moeller Enclosure for use with PKZM0
- Eaton Eaton Moeller Enclosure for use with PKZ0
- Eaton Eaton Moeller Enclosure for use with PKZM4