ABB Grey Aluminium Modular Metal Push Button Enclosure - 8 Hole
- RS Stock No.:
- 250-4294
- Mfr. Part No.:
- 1SFA170854R3008
- Brand:
- ABB
Subtotal (1 unit)*
$154.62
(exc. GST)
$170.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.62 |
*price indicative
- RS Stock No.:
- 250-4294
- Mfr. Part No.:
- 1SFA170854R3008
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Modular Metal | |
| Product Type | Push Button Enclosure | |
| Number of Cutouts | 8 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Aluminium | |
| Width | 152mm | |
| Depth | 101.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Modular Metal | ||
Product Type Push Button Enclosure | ||
Number of Cutouts 8 | ||
Enclosure Colour Grey | ||
Enclosure Material Aluminium | ||
Width 152mm | ||
Depth 101.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ABB 8 hole empty button box is made of aluminium and has 152 x 152 x 101.5 mm dimensions. This enclosure has IP66 degree protection.
Without conduit entry
Grey colour body
Related links
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 8 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure -
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 18 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 12 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 1 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 24 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 6 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 3 Hole