ABB Grey Aluminium Modular Metal Push Button Enclosure - 4 Hole
- RS Stock No.:
- 250-4276
- Mfr. Part No.:
- 1SFA170834R1004
- Brand:
- ABB
Subtotal (1 unit)*
$182.47
(exc. GST)
$200.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.47 |
*price indicative
- RS Stock No.:
- 250-4276
- Mfr. Part No.:
- 1SFA170834R1004
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Enclosure | |
| Series | Modular Metal | |
| Number of Cutouts | 4 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Aluminium | |
| Width | 87mm | |
| Depth | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Enclosure | ||
Series Modular Metal | ||
Number of Cutouts 4 | ||
Enclosure Colour Grey | ||
Enclosure Material Aluminium | ||
Width 87mm | ||
Depth 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ABB 4 hole enclosure is suitable for pilot devices. It is made of aluminium and has 145 x 87 x 100 mm dimensions. This enclosure has IP66 degree protection.
With hole for cable gland and deep base
Grey colour body
Related links
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 4 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure -
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 18 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 12 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 1 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 8 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 24 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 6 Hole