ABB Grey Aluminium Modular Metal Push Button Enclosure - 2 Hole
- RS Stock No.:
- 250-4265
- Distrelec Article No.:
- 304-22-294
- Mfr. Part No.:
- 1SFA170802R1002
- Brand:
- ABB
Subtotal (1 unit)*
$164.82
(exc. GST)
$181.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.82 |
*price indicative
- RS Stock No.:
- 250-4265
- Distrelec Article No.:
- 304-22-294
- Mfr. Part No.:
- 1SFA170802R1002
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Modular Metal | |
| Product Type | Push Button Enclosure | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Aluminium | |
| IP Rating | IP66 | |
| Length | 75mm | |
| Width | 87mm | |
| Depth | 75mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Modular Metal | ||
Product Type Push Button Enclosure | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey | ||
Enclosure Material Aluminium | ||
IP Rating IP66 | ||
Length 75mm | ||
Width 87mm | ||
Depth 75mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
ABB Modular Metal Series Push Button Enclosure, IP66, Aluminium Enclosure - 1SFA170802R1002
This push button enclosure belongs to the Modular Metal series and features a durable aluminium construction. With dimensions of 75mm in length, 87mm in width, and a depth of 75mm, it provides a robust housing solution. The enclosure is weatherproof, boasting an IP66 rating which ensures protection against dust and water ingress, making it ideal for both indoor and outdoor use.
Features & Benefits
• Constructed from high-strength aluminium for durability
• IP66 rating offers exceptional weatherproofing capabilities
• Designed with two cutouts for versatile configurations
• Temperature range of -30°C to +70°C ensures broad usability
• Includes conduit entry for easy wiring and maintenance
• Customisable design to accommodate various control needs
Applications
• Suitable for housing electrical push button devices
• Ideal for use in industrial automation environments
• Utilised in mechanical control stations
• Great for outdoor electrical installations in challenging conditions
What environmental conditions can it withstand?
The enclosure operates effectively in temperatures ranging from -30°C to +70°C, ensuring stability in extreme environments.
How does the design facilitate easy installation?
With conduit entry and two cutouts, it allows for straightforward wiring and accommodates different configurations, facilitating quick installation.
Is it suitable for use in wet environments?
Yes, the IP66 rating guarantees protection from dust and water, making it suitable for wet conditions.
Can this enclosure be used for various types of electrical devices?
It is designed to accommodate a range of electrical control devices, including push buttons and pilot devices, providing flexibility in applications.
What ensures its long-lasting performance in harsh conditions?
The robust aluminium construction and high IP rating together ensure that it resists the effects of harsh environmental factors, maintaining functionality over time.
Related links
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 2 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure -
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 18 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 12 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 1 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 8 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 24 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 6 Hole