Lovato Electric Grey ABS M3PA Enclosure - 2 Hole

Subtotal (1 unit)*

$348.74

(exc. GST)

$383.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.74

*price indicative

RS Stock No.:
248-6167
Mfr. Part No.:
M3PA
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Enclosure

Series

M3PA

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 n° 14, UL508, IEC/EN 60947-1, IEC/EN 60947-4-1

For Use With

BF94 contactors, BF80, BF40, BF65, BF50

RoHS Status: Exempt

COO (Country of Origin):
IT
This lovatov product is an empty non-metallic enclosure with START-STOP/RESET buttons. Its IP degree is IP65.

Maximum operating temperature 60°C

Weight is 1900 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy