Lovato Electric Grey ABS M2PA Enclosure - 2 Hole
- RS Stock No.:
- 248-6166
- Mfr. Part No.:
- M2PA
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$144.39
(exc. GST)
$158.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.39 |
*price indicative
- RS Stock No.:
- 248-6166
- Mfr. Part No.:
- M2PA
- Brand:
- Lovato Electric
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
| Brand | Lovato Electric | |
| Product Type | Enclosure | |
| Series | M2PA | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey | |
| Enclosure Material | ABS | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL508, IEC/EN 60947-1, CSA C22.2 n° 14, IEC/EN 60947-4-1 | |
| For Use With | BF12A, BF32A contactors, BF18A, BF25A, BF09A, BF26A | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Enclosure | ||
Series M2PA | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey | ||
Enclosure Material ABS | ||
IP Rating IP65 | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL508, IEC/EN 60947-1, CSA C22.2 n° 14, IEC/EN 60947-4-1 | ||
For Use With BF12A, BF32A contactors, BF18A, BF25A, BF09A, BF26A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
This lovatov product is an empty non-metallic enclosure with START-STOP/RESET buttons. Its IP degree is IP65.
Maximum operating temperature 60°C
Weight is 715 g
Related links
- Lovato Grey ABS MOPA Control Station Enclosure - 2 Hole
- Lovato Grey ABS M3PA Control Station Enclosure - 2 Hole
- Lovato Grey ABS M1PA Control Station Enclosure - 2 Hole
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 2 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Grey Polycarbonate XALD Control Station Enclosure - 2 Hole 22 mm Diameter
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 2 Hole 22 mm Diameter
- RAFI Light Grey Plastic RAFIX Control Station Enclosure - 2 Hole 16.2 mm Diameter