Schneider Electric Yellow Glass Reinforced Plastic XACB Pendant Station Enclosure - 12 Hole 40 mm Diameter
- RS Stock No.:
- 211-8431
- Mfr. Part No.:
- XACB1215
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$30.21
(exc. GST)
$33.23
(inc. GST)
- RS Stock No.:
- 211-8431
- Mfr. Part No.:
- XACB1215
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pendant Station Enclosure | |
| Series | XACB | |
| Cutout Diameter | 40mm | |
| Number of Cutouts | 12 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Glass Reinforced Plastic | |
| IP Rating | IP65 | |
| Length | 679mm | |
| Width | 98mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pendant Station Enclosure | ||
Series XACB | ||
Cutout Diameter 40mm | ||
Number of Cutouts 12 | ||
Enclosure Colour Yellow | ||
Enclosure Material Glass Reinforced Plastic | ||
IP Rating IP65 | ||
Length 679mm | ||
Width 98mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electrics empty pendant control station has 12 openings in 2 columns.
Double Insulated
Strategically Designed
Predominantly standard
Related links
- Schneider Electric Yellow Glass Reinforced Plastic Harmony Pendant Station Enclosure - 6 Hole 40 mm Diameter
- Schneider Electric Yellow Glass Filled Polyester Harmony Pendant Station Enclosure - 12 Hole 40 mm Diameter
- Schneider Electric Yellow Glass Filled Polyester Harmony Pendant Station Enclosure - 4 Hole 40 mm Diameter
- Schneider Electric Yellow Glass Filled Polyester Harmony Pendant Station Enclosure - 8 Hole 40 mm Diameter
- Schneider Electric Push Button Pendant Station Yellow Glass Reinforced Polyester
- Schneider Electric 3PDT Push Button Pendant Station Yellow Glass Reinforced Polyester
- Schneider Electric 3 NC Push Button Pendant Station Yellow Glass Reinforced Polyester
- Schneider Electric Grey Glass Reinforced Plastic Harmony Control Station Enclosure -

