Alpha Wire Ecogen Ecoflex PUR Control Cable, 3 Cores, 5.27mm² 10 AWG, Unscreened, 30 m, Grey PUR Sheath
- RS Stock No.:
- 890-4616
- Mfr. Part No.:
- 80065 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,604.02
(exc. GST)
$1,764.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,604.02 | $53.467 |
*price indicative
- RS Stock No.:
- 890-4616
- Mfr. Part No.:
- 80065 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecoflex PUR | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 11.79mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 5.27mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 10AWG | |
| Number of Strands | 259 | |
| Core Strands | 259 x 160 μm | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecoflex PUR | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 11.79mm | ||
Voltage 600V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
Cable CSA 5.27mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 10AWG | ||
Number of Strands 259 | ||
Core Strands 259 x 160 μm | ||
Size of Strands 160μm | ||
Belden Ecogen Ecoflex PUR Series Control Cable, 3 Number Of Cores, 5.27mm² Cross Sectional Area - 80065 SL005
This control cable is designed specifically for industrial applications where reliable performance and flexibility are paramount. With a length of 30m and a robust outer diameter of 11.79mm, this unscreened control cable is ideal for various automation and electronic systems. Featuring a tinned copper conductor, it operates effectively in dynamic environments with temperature ratings from -40°C to +80°C for dynamic use and up to +90°C for static applications.
Features & Benefits
• Halogen-free construction ensures minimal environmental impact
• 10 AWG control cable provides high electrical efficiency
• Tinned copper conductors enhance longevity and performance
• Unscreened design allows for easy installation in confined spaces
• Voltage rating of 600V supports diverse applications
• Flexible at low temperatures for better performance in harsh conditions
Applications
• Utilised in automation equipment for precise control
• Suitable for wiring in industrial machinery
• Ideal for connection in robotics and electronic systems
• Employed in control panels for machinery operations
• Used in HVAC systems for efficient control
What advantages does the halogen-free feature provide for this control cable?
The halogen-free design significantly reduces the release of harmful fumes when exposed to fire, ensuring safer operations in enclosed areas. This makes it ideal for applications where safety is a top priority.
How does the tinned copper conductor impact the longevity of the cable?
Tinned copper conductors resist corrosion and oxidation, which enhances the overall durability and extends the lifespan of the cable, particularly in harsh environments.
What makes this control cable suitable for low-temperature applications?
Thanks to its flexible design and durable materials, it remains operational even under extreme cold, making it an excellent choice for applications in chilly environments.
- RS Stock No. 8904575
- Mfr. Part No. 80042 SL005
1 Reel of 30 Metre(s)
$607.14
- RS Stock No. 8904515
- Mfr. Part No. 80009 SL005
1 Reel of 30 Metre(s)
$442.86
Alpha Wire Ecogen Ecoflex PUR Control Cable, 3 Cores, 2mm² 14 AWG, Unscreened, 30 m, Grey PUR Sheath
- RS Stock No. 8904590
- Mfr. Part No. 80052 SL005
1 Reel of 30 Metre(s)
$757.89
- RS Stock No. 8324749
- Mfr. Part No. 78013 SL005
1 Reel of 30 Metre(s)
$357.81
Related links
- Alpha Wire ECO Control Cable Unscreened Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 2mm² 14 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.61mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.33mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 3.33mm² 12 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether Sheath












