Alpha Wire Xtra-Guard 4 Performance Cable Control Cable, 2 Cores, 0.35mm² 22 AWG, Screened, 30 m, Black TPE Sheath
- RS Stock No.:
- 884-0792
- Mfr. Part No.:
- 45102 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$805.38
(exc. GST)
$885.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $805.38 | $26.846 |
*price indicative
- RS Stock No.:
- 884-0792
- Mfr. Part No.:
- 45102 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Xtra-Guard 4 Performance Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.25mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.35mm² | |
| Fire Behaviour | FT1 | |
| American Wire Gauge | 22AWG | |
| Size of Strands | 250μm | |
| Core Strands | 7 x 250 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Xtra-Guard 4 Performance Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.25mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.35mm² | ||
Fire Behaviour FT1 | ||
American Wire Gauge 22AWG | ||
Size of Strands 250μm | ||
Core Strands 7 x 250 μm | ||
Number of Strands 7 | ||
Belden Xtra-Guard 4 Performance Cable Series Control Cable, 30m Cable Length, 2 Cores - 45102 BK005
This control cable is a screened, two-core assembly designed for industrial automation and electrical installations requiring robust signal integrity and high-temperature endurance. It combines tinned copper conductors and a thermoplastic elastomer jacket to perform in challenging environments while maintaining flexibility across a wide temperature span.
Features & Benefits
• 7-strand tinned copper conductors deliver improved corrosion resistance and conductivity
• Screen with drain and braid reduces electromagnetic interference on signal lines
• 300V rating supports typical control and instrumentation circuits
• FT1 fire behaviour permits limited flame propagation in confined spaces
• Temperature range of -50°C to 125°C enables operation in extreme conditions
• Screen with drain and braid reduces electromagnetic interference on signal lines
• 300V rating supports typical control and instrumentation circuits
• FT1 fire behaviour permits limited flame propagation in confined spaces
• Temperature range of -50°C to 125°C enables operation in extreme conditions
**Applications**
• Suitable for factory automation signal runs where screening is required
• Ideal for control panels and equipment wiring in manufacturing plants
• Used with motion control systems requiring flexible cable routing
• Can be used for instrumentation links in harsh indoor environments
• Ideal for control panels and equipment wiring in manufacturing plants
• Used with motion control systems requiring flexible cable routing
• Can be used for instrumentation links in harsh indoor environments
How is the cable shield constructed and terminated?
The shield comprises an aluminium/polyester/aluminium tape Plus a tinned copper braid with a tinned copper drain wire for straightforward termination to earth or chassis.
What insulation and jacket materials are used and their advantages?
Individual conductors are insulated with a nominal thermoplastic elastomer wall and the outer sheath is also TPE, offering sunlight resistance, flexibility and suitability for higher temperature ratings.
What mechanical handling limits should be observed?
The recommended minimum bend radius is 10x the cable diameter and maximum pull tension is 19.1 lb to avoid damage during installation.
Which approvals and standards apply to this cable?
It meets UL, CSA and CE-related specifications for AWM/PLTC usage, with RoHS compliance and specific sunlight-resistant classifications for selected colours.
How is identification printed on the sheath for inventory control?
The sheath legend includes the manufacturer's name and type designation along with a sequential footage marker to aid traceability.
Related links
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.81mm² 18 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.81mm² 18 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.23mm² 24 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.81mm² 18 AWG 30 m, Black Thermoplastic
