Alpha Wire Xtra-Guard 4 Performance Cable Control Cable, 4 Cores, 0.23mm² 24 AWG, Screened, 30 m, Black TPE Sheath
- RS Stock No.:
- 884-0780
- Mfr. Part No.:
- 45114 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$893.79
(exc. GST)
$983.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $893.79 | $29.793 |
*price indicative
- RS Stock No.:
- 884-0780
- Mfr. Part No.:
- 45114 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Xtra-Guard 4 Performance Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 6.4mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CE, CSA, UL | |
| Cable CSA | 0.23mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | FT1 | |
| Core Strands | 7 x 200 μm | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Xtra-Guard 4 Performance Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 6.4mm | ||
Voltage 300V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CE, CSA, UL | ||
Cable CSA 0.23mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour FT1 | ||
Core Strands 7 x 200 μm | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Alpha Wire Xtra-Guard 4 Extreme Temperature with TPE Jacket and Supra-Shield
The Xtra-Guard 4 range of extreme temperature cable from Alpha Wire is a high-performance TPE cable providing excellent flexibility. The Xtra-Guard 4 cable benefits from a thermoplastic elastomer jacket and insulation which makes it extremely durable and enables it to be three times more flexible than PVC at low or high temperatures.
The temperature range of the TPE cable extends from -50°C to +125°C making it ideal for use in extreme environments.
The jacket of the cable is available in several different colours to help with colour coding and easy identification.
Where Supra-Shield is specified against the cable, there is protection against EMI (electromagnetic interference).
FIT Heatshrink tubing recommendations: FIT-400 and FIT-600
Features and Benefits
· Temperature range from -50°C to +125°C
· High-performing TPE insulation and jacket offering three times the low-temperature and high-temperature flexibility of ordinary PVC
· Ultraviolet light stability (UV resistant)
· Selection of jacket colours
· UL Rated TC 600 V and PLTC 300 V for cable tray applications (except 24 AWG)
· Pennsylvania Bureau Deep Mining Safety approved for mine-wide monitoring systems
· Good oil, water and chemical resistance
· Abrasion resistant
· Protected against EMI interference with Supra-Shield
Product Application Information
The features of the Xtra-Guard 4 range of cables allow it to be used as a control cable in many industries including the paper, mining, food and beverage, petrochemical, pipeline and military applications.
The Xtra-Guard 4 cable has been approved by the Pennsylvania Bureau for deep mining which proves how during the cable is. It can also be used for power applications involving solar and wind.
The military constantly requires new and innovative electronic devices so having the correct cabling is essential. The Xtra-Guard 4 range of cables allows you to create the critical connections that are required to deliver reliability and high performance.
The Xtra-Guard 4 range is not recommended for high flex or continuous flex.
Xtra-Guard shielding options
Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
What is TPE?
TPE stands for thermoplastic elastomer and is a type of copolymer (contains plastic and rubber) which has the properties of both. Thermoplastics are easy to use in manufacturing as they are durable, flexible and resistant to high temperatures.
Choosing the right Xtra-Guard cable
There is an excellent range of Xtra-Guard cable available depending on your application:
Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces
Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.
Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.
Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.
Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexability, UV and chemical resistance.
Xtra-Guard Flex can be used in applications requiring a highly flexible cable.
Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.
Related links
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.23mm² 24 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.23mm² 24 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.23mm² 24 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.23mm² 24 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.81mm² 18 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.56mm² 20 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Thermoplastic
