Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2471
- Mfr. Part No.:
- 1299/12C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$785.70
(exc. GST)
$864.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $785.70 | $26.19 |
*price indicative
- RS Stock No.:
- 828-2471
- Mfr. Part No.:
- 1299/12C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.01mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Core Strands | 7 x 250 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.01mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
Core Strands 7 x 250 μm | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 30m Cable Length, 12 Cores - 1299/12C SL005
This control cable is a screened, multiconductor solution designed for communication and control wiring in industrial environments. It delivers a slate PVC-jacketed assembly with tinned copper stranded conductors and is intended for signal, control and low-voltage circuits where a screened 12-core configuration and flexible handling are required. The cable is specified for continuous use across standard industrial temperature ranges and carries recognised approvals for professional installations.
Features & Benefits
• 12 cores with screening for reduced EMI interference
• Stranded tinned copper conductors offering corrosion resistance
• PVC jacket for mechanical protection and chemical resistance
• Rated for 300V operation to suit control circuits
• Temperature range −20°C to +80°C for broad conditions
• Outside diameter 7.01mm for Compact routing in trays
• Stranded tinned copper conductors offering corrosion resistance
• PVC jacket for mechanical protection and chemical resistance
• Rated for 300V operation to suit control circuits
• Temperature range −20°C to +80°C for broad conditions
• Outside diameter 7.01mm for Compact routing in trays
**Applications**
• Suitable for control and signal wiring in automation panels
• Ideal for remote circuit controls and instrumentation systems
• Used with audio and intercom low-voltage distribution runs
• Can be used in machine assemblies requiring screened cable
• Suitable for tray installation and general factory wiring
• Ideal for remote circuit controls and instrumentation systems
• Used with audio and intercom low-voltage distribution runs
• Can be used in machine assemblies requiring screened cable
• Suitable for tray installation and general factory wiring
What conductor construction ensures flexibility and solderability?
The conductors are stranded tinned copper with seven strands per core, providing mechanical flexibility and enhanced solderability compared with bare solid conductors.
How does the screening configuration affect installation in noisy electrical environments?
The overall screen improves immunity to electromagnetic interference and maintains signal integrity over moderate transmission distances when routed near power equipment.
What jacket and insulation materials determine chemical and thermal behaviour?
The cable uses PVC for both insulation and outer jacket, delivering defined mechanical resistance and an operating temperature limit up to +80°C.
How is the cable identified for colour coding and core count during termination?
The product follows standard conductor colour coding tables for multiconductor control cables, enabling consistent pair and core identification at terminations.
In what lengths is this cable available for purchase?
The cable is stocked in 30m lengths among standard availability options for Alpha Essentials communication and control products.
Approvals
ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4
- RS Stock No. 8282512
- Mfr. Part No. 6343 SL005
1 Reel of 30 Metre(s)
$499.39
- RS Stock No. 8282519
- Mfr. Part No. 6342 SL005
1 Reel of 30 Metre(s)
$481.26
- RS Stock No. 8282468
- Mfr. Part No. 1296C SL005
1 Reel of 30 Metre(s)
$513.72
- RS Stock No. 8282531
- Mfr. Part No. 6348 SL005
1 Reel of 30 Metre(s)
$2,166.50
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey











