Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2465
- Distrelec Article No.:
- 301-32-846
- Mfr. Part No.:
- 1298C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$604.96
(exc. GST)
$665.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 19 January 2027
- Plus 41 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $604.96 | $20.165 |
*price indicative
- RS Stock No.:
- 828-2465
- Distrelec Article No.:
- 301-32-846
- Mfr. Part No.:
- 1298C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 8 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 5.94mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.35mm² | |
| Fire Behaviour | VW-1, FT4, FT1 | |
| American Wire Gauge | 22AWG | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Core Strands | 7 x 250 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 8 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 5.94mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.35mm² | ||
Fire Behaviour VW-1, FT4, FT1 | ||
American Wire Gauge 22AWG | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
Core Strands 7 x 250 μm | ||
RoHS Status: Exempt
300V Foil Shield Multi-conductor Cable
The foil shielded multi-conductor cable can be used where EMI levels are moderate. They offer good high frequency shielding.
Features and Benefits
• Stranded tinned copper conductors
• Aluminium/polyester foil shield offers additional strength and insulation
• PVC insulation
• Overall flame retardant PVC jacket
Approvals
ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4
- RS Stock No. 8282516
- Mfr. Part No. 6344 SL005
1 Reel of 30 Metre(s)
$533.13
- RS Stock No. 8282443
- Mfr. Part No. 1292C SL005
1 Reel of 30 Metre(s)
$324.94
- RS Stock No. 8282519
- Mfr. Part No. 6342 SL005
1 Reel of 30 Metre(s)
$481.26
- RS Stock No. 8282522
- Mfr. Part No. 6347 SL005
1 Reel of 30 Metre(s)
$829.01
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey












