Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 0.23mm² 24 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2430
- Distrelec Article No.:
- 301-32-833
- Mfr. Part No.:
- 1219/15C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$910.35
(exc. GST)
$1,001.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 26 January 2027
- Plus 5 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $910.35 | $30.345 |
*price indicative
- RS Stock No.:
- 828-2430
- Distrelec Article No.:
- 301-32-833
- Mfr. Part No.:
- 1219/15C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 15 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 6.86mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Cable CSA | 0.23mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Core Strands | 7 x 200 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 15 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 6.86mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Cable CSA 0.23mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
Core Strands 7 x 200 μm | ||
Alpha Wire Alpha Essentials Control Cable, 15 Cores, 0.23 mm² - 1219/15C SL005
This is a versatile communication and control cable designed to meet demanding requirements. With a comprehensive range of insulation materials, shielding options, and conductor counts, this cable provides maximum choice without compromising performance. Whether you need EMI performance, long transmission distances, flexibility, or resistance to extreme temperatures, the 1219/15C has you covered.
Features & Benefits
• The cable features high-quality tinned copper conductors, ensuring excellent conductivity and durability
• Aluminium/polyester foil shield provides additional strength and insulation
• PVC insulation ensures insulation integrity and flexibility
• Overall flame retardant PVC jacket offers fire resistance
Applications
• Ideal for speakers, microphones, and intercoms
• Suitable for professional audio and video equipment
• Used in computer-aided design and manufacturing
• Connects peripherals like printers and scanners
• Used in alarms, cameras, and sensors
• Used in retail and payment terminals
• Supports financial transaction equipment
What is the maximum pull tension for the 1219/15C SL005 cable?
The maximum pull tension is 56 lbs.
What is the nominal ground capacitance of this cable?
The nominal ground capacitance is 81 pF/ft at 1 kHz.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
