Lapp ÖLFLEX CLASSIC 130 H Control Cable, 4 Cores 4mm² 12 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 819-9625
- Mfr. Part No.:
- 1123160
- Brand:
- Lapp
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,253.96
(exc. GST)
$1,379.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 9 | $1,253.96 | $25.079 | - |
| 10 + | $1,232.46 | $24.649 | 1% |
*price indicative
- RS Stock No.:
- 819-9625
- Mfr. Part No.:
- 1123160
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| American Wire Gauge | 12AWG | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 130 H | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
American Wire Gauge 12AWG | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 4mm² Cross Sectional Area, 50m Length - 1123160
This control cable is featuring a 4 core configuration with a cross-sectional area of 4 mm². The cable is designed for reliable use in various applications, ensuring flexibility and robust performance. With an outer diameter of 10.8mm, it is suitable for both fixed and occasional flexing installations.
Features & Benefits
• Flame-retardant design enhances safety in high-risk environments
• Suitable for temperature ranges from -40°C to +80°C
• Unscreened configuration allows for versatile installation options
• Built using bare copper conductors for optimal conductivity
Applications
• Ideal for use in public buildings such as airports and train stations
• Suitable for plant engineering and industrial machinery
• Effective in heating and air-conditioning system installations
• Recommended for stage where fire risks are present
What are the advantages of using halogen-free materials in this cable?
Halogen-free materials significantly reduce the emission of toxic gases during combustion, enhancing safety in enclosed spaces and ensuring compliance with stringent fire safety regulations.
How does the flame-retardant property contribute to safety?
Flame-retardant design limits the spread of flames, making this cable suitable for environments where fire hazards are prevalent, thus protecting both people and property.
What installation conditions can this cable withstand?
This cable is designed for both fixed installations and occasional flexing, with a minimum bend radius of 4 times the diameter, ensuring versatility across various use cases.
What is the significance of the 500V voltage rating?
The 500V voltage rating indicates its suitability for a wide range of applications, providing reliable performance in environments that require high electrical safety standards.
- RS Stock No. 8199600
- Mfr. Part No. 1123142
1 Reel of 100 Metre(s)
$1,555.41
- RS Stock No. 0141249
- Mfr. Part No. 1123109
1 Reel of 50 Metre(s)
$437.45
- RS Stock No. 8199634
- Mfr. Part No. 1123167
1 Reel of 50 Metre(s)
$1,704.20
- RS Stock No. 2832170
- Mfr. Part No. 1123149
1 Reel of 50 Metre(s)
$2,006.39












