Lapp ÖLFLEX CLASSIC 130 H Control Cable, 4 Cores 2.5mm² 14 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$1,555.41

(exc. GST)

$1,710.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 9$1,555.41$15.554-
10 +$1,528.68$15.2871%

*price indicative

RS Stock No.:
819-9600
Mfr. Part No.:
1123142
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CLASSIC 130 H

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581

Cable CSA

2.5mm²

American Wire Gauge

14AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 4 Number Of Cores, 2.5 mm² Cross Sectional Area - 1123142


This control cable is designed for flexible applications in various environments. Featuring 4 cores with a cross-sectional area of 2.5 mm², it provides excellent performance for automation and electronics. The cable is unscreened and has a minimum operating temperature of -40°C, making it suitable for a wide range of tasks.

Features & Benefits


• Halogen-free insulation for enhanced safety

• Flame retardant to reduce fire spread

• Low smoke emission ensures safety during fires

• Bare copper conductors enhance conductivity

• Rated for 500V, suitable for industrial usage

Applications


• Utilised in public buildings such as train stations

• Ideal for installation in heating and air-conditioning systems

• Suitable for stage where fire risk is critical

• Effective in plant engineering and industrial machinery

How does the flame retardant feature benefit installations?


The flame retardant characteristic prevents the cable from igniting easily and limits the spread of flames, which is critical in protecting both life and property in high-risk environments. It complies with IEC standards for safety in potential fire scenarios.

What temperature range can this cable operate effectively?


It operates effectively within a temperature range of -40°C to +80°C, making it suitable for various industrial and outdoor applications where extreme conditions may be encountered.

What type of installation scenarios is this cable designed for?


It's designed for flexible installations in industrial environments, ensuring it can be used effectively both indoors and outdoors, including temporary setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy