Lapp ÖLFLEX CLASSIC 130 H Control Cable, 12 Cores 2.5mm² 14 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 283-2170
- Mfr. Part No.:
- 1123149
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$2,006.39
(exc. GST)
$2,207.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,006.39 | $40.128 |
*price indicative
- RS Stock No.:
- 283-2170
- Mfr. Part No.:
- 1123149
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Maximum Operating Temperature | 70°C | |
| American Wire Gauge | 14AWG | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 130 H | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Maximum Operating Temperature 70°C | ||
American Wire Gauge 14AWG | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 130 H Series Control Cable, 12 Cores, 14AWG American Wire Gauge - 1123149
This control cable is designed for signalling and control links in industrial environments where reduced smoke and halogen‑free emissions are required. It combines flexible conductors with a silver‑grey outer sheath suitable for installations where flame‑retardant, low‑toxicity behaviour is a priority, and where continuous operation up to specified thermal limits is required.
Features and Benefits:
• 70°C maximum operating temperature provides stable thermal performance
• Stranded bare copper conductor improves flexing and conductivity
• Low Smoke Zero Halogen sheath reduces toxic gas and smoke output
• 12 cores enable multiplexed control and signalling circuits
• 14AWG conductor size supports substantial current‑carrying capability
• Stranded bare copper conductor improves flexing and conductivity
• Low Smoke Zero Halogen sheath reduces toxic gas and smoke output
• 12 cores enable multiplexed control and signalling circuits
• 14AWG conductor size supports substantial current‑carrying capability
Applications
• Suitable for control panels in automated production lines
• Used with machinery requiring reduced‑emission cabling
• Ideal for routing multiple control circuits in confined ducts
• Can be used for interconnection of plant monitoring systems
• Used for internal wiring of factory equipment and cabinets
• Used with machinery requiring reduced‑emission cabling
• Ideal for routing multiple control circuits in confined ducts
• Can be used for interconnection of plant monitoring systems
• Used for internal wiring of factory equipment and cabinets
What approvals confirm the cables testing standards?
It is tested to AWM Style 21217 and standards referenced to IEC 60811 and EN 60811.
Which insulation and sheath standards apply to its construction?
The cable meets EN 50395 and EN 50396 for material and sheath performance.
What conductor construction is provided for flexibility?
The conductor comprises stranded bare copper to enhance mechanical flexibility.
How is the outer appearance specified for colour coding?
The outer sheath is specified as silver‑grey for easy Visual identification.
Which flammability‑related standard and listing are relevant for vertical safety?
The cable is associated with UL 1581 and the listed AWM style file E63634.
