AXINDUS H05VV5F Control Cable, 3 Cores, 1mm² 17 AWG, Unscreened, 50 m, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 50 metres)*

$310.80

(exc. GST)

$341.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$310.80$6.216

*price indicative

RS Stock No.:
797-0975
Mfr. Part No.:
H1030100C50
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Control Cable

Series

H05VV5F

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Outside Diameter

8mm

Voltage

300V, 500V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

Euroclass Eca

Cable CSA

1mm²

Hazardous Area Certification

No

Fire Behaviour

IEC 60332-1, Flame Retardant NF C 32-070/C2

American Wire Gauge

17AWG

COO (Country of Origin):
TR

Harmoflex H05VV5-F Cable


The H0VV5-F range of cables can be used in a number of applications including power, control, connecting cables in electrical facilities, for fixed laying and movement without tensile stress or without defined cable routing.

Features and Benefits


• Suitable for use in dry, humid and wet rooms (also water-oil mixture)

• Free from lacquer damaging substances and silicone (during production)

• Outdoor use only with UV protection- no laying underground

• Increased resistance to oil by special PVC outer sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy