Igus Chainflex CF140.UL Control Cable, 5 Cores, 0.5mm² 20 AWG, Screened, 10 m, Grey PVC Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10 metres)*

$142.81

(exc. GST)

$157.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 14$142.81$14.281
15 +$134.79$13.479

*price indicative

RS Stock No.:
502-2998
Mfr. Part No.:
CF140.05.05.UL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

Chainflex CF140.UL

Product Type

Control Cable

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Armoured

Yes

Screened/Unscreened

Screened

Outside Diameter

8.5mm

Cable Length

10m

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Standards/Approvals

CE, EN

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

American Wire Gauge

20AWG

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy